SCL8-L | |
---|---|
DigiKey Part Number | 298-15836-ND |
Manufacturer | |
Manufacturer Product Number | SCL8-L |
Description | CONN SPLICE 8 AWG CRIMP PAN-LUG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 8 AWG Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.32000 | ¥28.32 |
10 | ¥27.51900 | ¥275.19 |
25 | ¥26.75720 | ¥668.93 |
50 | ¥25.99220 | ¥1,299.61 |
100 | ¥25.22710 | ¥2,522.71 |
500 | ¥24.46292 | ¥12,231.46 |
1,000 | ¥23.69834 | ¥23,698.34 |