RMER4BL-C | |
---|---|
DigiKey Part Number | 298-20345-ND |
Manufacturer | |
Manufacturer Product Number | RMER4BL-C |
Description | BLACK THERM TRANSFER RIBBON |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Thermal Transfer Ribbon | |
Specifications | Length 91.4m | |
For Use With/Related Products | TDP43ME Printer | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥549.69000 | ¥549.69 |
10 | ¥533.94400 | ¥5,339.44 |
25 | ¥518.23760 | ¥12,955.94 |
50 | ¥502.53420 | ¥25,126.71 |
100 | ¥486.83070 | ¥48,683.07 |