R100X075X1J | |
---|---|
DigiKey Part Number | R100X075X1J-ND |
Manufacturer | |
Manufacturer Product Number | R100X075X1J |
Description | LABEL LASER INKJET TURN TELL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" W x 0.75" L (25.4mm x 19.1mm); Cable O.D. 0.12" ~ 0.16" (3.1mm ~ 4.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" W x 0.75" L (25.4mm x 19.1mm); Cable O.D. 0.12" ~ 0.16" (3.1mm ~ 4.1mm) | |
Color | White | |
Material | Polyamide | |
For Use With/Related Products | - | |
Operating Temperature | -54°C ~ 107°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.20440 | ¥5,511.00 |