R100X075V1T | |
---|---|
DigiKey Part Number | 298-18645-ND |
Manufacturer | |
Manufacturer Product Number | R100X075V1T |
Description | LABEL ROTATING THERMAL TRANSFER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | White Rotating, Self-Laminating, Thermal Transfer Label 1.00" x 0.75" (25.4mm x 19.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Rotating, Self-Laminating, Thermal Transfer | |
Label Size | 1.00" x 0.75" (25.4mm x 19.1mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -40°C ~ 93°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.41476 | ¥3,536.90 |
5,000 | ¥1.38025 | ¥6,901.25 |
12,500 | ¥1.31124 | ¥16,390.50 |
25,000 | ¥1.24223 | ¥31,055.75 |
62,500 | ¥1.13871 | ¥71,169.38 |
125,000 | ¥1.06969 | ¥133,711.25 |