QB-KIT1-GRY | |
---|---|
DigiKey Part Number | QB-KIT1-GRY-ND |
Manufacturer | |
Manufacturer Product Number | QB-KIT1-GRY |
Description | QUICK-BUILD STARTER KIT, GRAY TI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Harness Board System For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Harness Board System | |
For Use With/Related Products | - | |
Material | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,001.60000 | ¥7,001.60 |