PWT100 | |
---|---|
DigiKey Part Number | 298-14164-ND |
Manufacturer | |
Manufacturer Product Number | PWT100 |
Description | PANWRAP INSTALLATION TOOL 1" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Installation Tool For Pan-Wrap™ PW 1" Slit Harness Wrap |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Installation Tool | |
For Use With/Related Products | Pan-Wrap™ PW 1" Slit Harness Wrap |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.08000 | ¥139.08 |
10 | ¥135.36200 | ¥1,353.62 |
25 | ¥131.60080 | ¥3,290.02 |
50 | ¥127.84140 | ¥6,392.07 |
100 | ¥124.08110 | ¥12,408.11 |
500 | ¥120.32142 | ¥60,160.71 |
1,000 | ¥116.56142 | ¥116,561.42 |