PW50F-T | |
---|---|
DigiKey Part Number | 298-10267-ND |
Manufacturer | |
Manufacturer Product Number | PW50F-T |
Description | SLIT WRAP 1/2" X 200' NATURAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap X 200' (60.96m) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 0.500" (12.70mm) | |
Diameter - Inside, Expanded | 0.550" (13.97mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene (PE) | |
Color | Natural | |
Length | 200' (60.96m) | |
Wall Thickness | 0.032" (0.81mm) | |
Operating Temperature | -40°C ~ 50°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,361.98000 | ¥2,361.98 |
10 | ¥2,290.39800 | ¥22,903.98 |
25 | ¥2,218.81760 | ¥55,470.44 |