PVT-43 | |
---|---|
DigiKey Part Number | 298-18639-ND |
Manufacturer | |
Manufacturer Product Number | PVT-43 |
Description | TAG ELECTRL WARN 5.75"X3" BLK/RD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | - | |
Label Size | 5.75" L x 3.00" W (146.0mm x 76.2mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.55000 | ¥137.55 |
10 | ¥133.84300 | ¥1,338.43 |
25 | ¥130.12320 | ¥3,253.08 |