PV8-38R-QY | |
---|---|
DigiKey Part Number | 298-15729-ND |
Manufacturer | |
Manufacturer Product Number | PV8-38R-QY |
Description | CONN RING CIRC 8AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.590" (14.99mm) | |
Length - Overall | 1.640" (41.66mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.280" (7.11mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.83000 | ¥27.83 |
10 | ¥25.87600 | ¥258.76 |
25 | ¥25.14720 | ¥628.68 |
50 | ¥24.60400 | ¥1,230.20 |
100 | ¥24.07270 | ¥2,407.27 |
250 | ¥23.38792 | ¥5,846.98 |
500 | ¥22.88204 | ¥11,441.02 |
1,000 | ¥22.38643 | ¥22,386.43 |
2,500 | ¥21.74702 | ¥54,367.55 |