PV6-14R-T | |
---|---|
DigiKey Part Number | 298-11967-ND |
Manufacturer | |
Manufacturer Product Number | PV6-14R-T |
Description | CONN RING FLAT 6AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Flat Sided 6 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.045" (1.14mm) | |
Width - Outer Edges | 0.470" (11.94mm) | |
Length - Overall | 1.650" (41.91mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.340" (8.64mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥15.19600 | ¥151.96 |
25 | ¥14.81000 | ¥370.25 |
50 | ¥14.41920 | ¥720.96 |
200 | ¥14.02965 | ¥2,805.93 |
600 | ¥13.63983 | ¥8,183.90 |
1,000 | ¥12.86044 | ¥12,860.44 |