PV18-8LFB-3K | |
---|---|
DigiKey Part Number | 298-15693-2-ND - Tape & Reel (TR) 298-15693-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV18-8LFB-3K |
Description | CONN SPADE TERM 18-22AWG #8 RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.290" (7.37mm) | |
Length - Overall | 0.870" (22.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.150" (3.81mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.160" (4.06mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥3.39900 | ¥33.99 |
25 | ¥3.32000 | ¥83.00 |
50 | ¥3.24120 | ¥162.06 |
100 | ¥3.16490 | ¥316.49 |
500 | ¥3.08754 | ¥1,543.77 |
1,000 | ¥2.85603 | ¥2,856.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.85600 | ¥8,568.00 |
6,000 | ¥2.70163 | ¥16,209.78 |
15,000 | ¥2.54725 | ¥38,208.75 |
30,000 | ¥2.39287 | ¥71,786.10 |