PV18-6FB-3K | |
---|---|
DigiKey Part Number | 298-15686-2-ND - Tape & Reel (TR) 298-15686-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV18-6FB-3K |
Description | CONN SPADE TERM 18-22AWG #6 RED |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.300" (7.62mm) | |
Length - Overall | 0.780" (19.81mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.150" (3.81mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.150" (3.81mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥3.30900 | ¥33.09 |
25 | ¥3.23480 | ¥80.87 |
50 | ¥3.15740 | ¥157.87 |
100 | ¥3.08280 | ¥308.28 |
500 | ¥3.00758 | ¥1,503.79 |
1,000 | ¥2.78206 | ¥2,782.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.78206 | ¥8,346.18 |
6,000 | ¥2.63168 | ¥15,790.08 |
15,000 | ¥2.48130 | ¥37,219.50 |
30,000 | ¥2.33092 | ¥69,927.60 |