PV18-38R-LY | |
---|---|
DigiKey Part Number | 298-15682-ND |
Manufacturer | |
Manufacturer Product Number | PV18-38R-LY |
Description | CONN RING CIRC 18-22AWG #3/8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.530" (13.46mm) | |
Length - Overall | 1.190" (30.23mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" (3.81mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥9.07200 | ¥90.72 |
25 | ¥8.84040 | ¥221.01 |
50 | ¥8.60720 | ¥430.36 |
100 | ¥8.37480 | ¥837.48 |
500 | ¥8.14200 | ¥4,071.00 |
1,000 | ¥7.67674 | ¥7,676.74 |