PV14-P47B-3K | |
---|---|
DigiKey Part Number | 298-20496-2-ND - Tape & Reel (TR) 298-20496-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV14-P47B-3K |
Description | CONN WIRE PIN TERM 14-16AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 14-16 AWG - Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Pin Diameter | Circular - 0.080" (2.03mm) Dia | |
Length - Pin | 0.394" (10.00mm) | |
Length - Overall | 0.890" (22.61mm) | |
Wire Gauge | 14-16 AWG | |
Insulation Diameter | 0.170" (4.32mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | Butted Seam | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | Vinyl | |
Length - Termination | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥4.48300 | ¥44.83 |
25 | ¥4.37760 | ¥109.44 |
50 | ¥4.27560 | ¥213.78 |
100 | ¥4.17300 | ¥417.30 |
500 | ¥4.07158 | ¥2,035.79 |
1,000 | ¥3.76617 | ¥3,766.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.76614 | ¥11,298.42 |
6,000 | ¥3.56255 | ¥21,375.30 |
15,000 | ¥3.35898 | ¥50,384.70 |
30,000 | ¥3.15541 | ¥94,662.30 |