PV14-8RB-3K | |
---|---|
DigiKey Part Number | 298-10644-2-ND - Tape & Reel (TR) 298-10644-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV14-8RB-3K |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.860" (21.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥3.21800 | ¥32.18 |
25 | ¥3.14600 | ¥78.65 |
50 | ¥3.07200 | ¥153.60 |
100 | ¥2.99890 | ¥299.89 |
500 | ¥2.92554 | ¥1,462.77 |
1,000 | ¥2.70618 | ¥2,706.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.70618 | ¥8,118.54 |
6,000 | ¥2.55990 | ¥15,359.40 |
15,000 | ¥2.41363 | ¥36,204.45 |
30,000 | ¥2.26735 | ¥68,020.50 |