PV14-6LF-C | |
---|---|
DigiKey Part Number | 298-15655-ND |
Manufacturer | |
Manufacturer Product Number | PV14-6LF-C |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.900" (22.86mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.140" (3.56mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥8.08700 | ¥80.87 |
25 | ¥7.89120 | ¥197.28 |
50 | ¥7.69760 | ¥384.88 |
100 | ¥7.31330 | ¥731.33 |
500 | ¥7.12086 | ¥3,560.43 |
1,000 | ¥6.54346 | ¥6,543.46 |