PV14-6FFB-3K | |
---|---|
DigiKey Part Number | 298-PV14-6FFB-3KTR-ND - Tape & Reel (TR) 298-PV14-6FFB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV14-6FFB-3K |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.280" (7.11mm) | |
Length - Overall | 0.800" (20.32mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.150" (3.81mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.76000 | ¥37.60 |
25 | ¥3.67160 | ¥91.79 |
50 | ¥3.58760 | ¥179.38 |
100 | ¥3.50150 | ¥350.15 |
500 | ¥3.41642 | ¥1,708.21 |
1,000 | ¥3.16020 | ¥3,160.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.17732 | ¥6,531.96 |
6,000 | ¥2.07205 | ¥12,432.30 |