PV14-38R-L | |
---|---|
DigiKey Part Number | 298-10078-ND |
Manufacturer | |
Manufacturer Product Number | PV14-38R-L |
Description | CONN RING CIRC 14-16AWG #3/8 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.530" (13.46mm) | |
Length - Overall | 1.210" (30.73mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥9.15400 | ¥91.54 |
25 | ¥8.91560 | ¥222.89 |
50 | ¥8.68080 | ¥434.04 |
100 | ¥8.44590 | ¥844.59 |
500 | ¥8.21132 | ¥4,105.66 |
1,000 | ¥7.74214 | ¥7,742.14 |