PV14-12R-L | |
---|---|
DigiKey Part Number | 298-11963-ND |
Manufacturer | |
Manufacturer Product Number | PV14-12R-L |
Description | CONN RING CIRC 14-16AWG #1/2 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.720" (18.29mm) | |
Length - Overall | 1.420" (36.07mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.26000 | ¥16.26 |
10 | ¥15.83700 | ¥158.37 |
25 | ¥15.43440 | ¥385.86 |
50 | ¥15.02720 | ¥751.36 |
100 | ¥14.62080 | ¥1,462.08 |
500 | ¥14.21478 | ¥7,107.39 |
1,000 | ¥13.40251 | ¥13,402.51 |