PV14-10FFB-3K | |
---|---|
DigiKey Part Number | 298-20493-2-ND - Tape & Reel (TR) 298-20493-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV14-10FFB-3K |
Description | CONN SPADE TERM 14-16AWG #10 BLU |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.230" (5.84mm) | |
Length - Overall | 0.860" (21.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.200" (5.08mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.57900 | ¥35.79 |
25 | ¥3.49720 | ¥87.43 |
50 | ¥3.41680 | ¥170.84 |
100 | ¥3.33470 | ¥333.47 |
500 | ¥3.25360 | ¥1,626.80 |
1,000 | ¥3.00961 | ¥3,009.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.00961 | ¥9,028.83 |
6,000 | ¥2.84692 | ¥17,081.52 |
15,000 | ¥2.68424 | ¥40,263.60 |
30,000 | ¥2.52156 | ¥75,646.80 |