PV10-10RB-2K | |
---|---|
DigiKey Part Number | 298-10638-2-ND - Tape & Reel (TR) 298-10638-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV10-10RB-2K |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 1.020" (25.90mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.230" (5.84mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥4.52400 | ¥45.24 |
25 | ¥4.42360 | ¥110.59 |
50 | ¥4.32160 | ¥216.08 |
100 | ¥4.21820 | ¥421.82 |
500 | ¥4.11508 | ¥2,057.54 |
1,000 | ¥3.80648 | ¥3,806.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.80648 | ¥7,612.96 |
6,000 | ¥3.60071 | ¥21,604.26 |
10,000 | ¥3.39496 | ¥33,949.60 |
50,000 | ¥3.18921 | ¥159,460.50 |