PST-98-P | |
---|---|
DigiKey Part Number | 298-23238-ND |
Manufacturer | |
Manufacturer Product Number | PST-98-P |
Description | PORTUGUESE LOCKOUT TAG, 3"X5.75" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Use With/Related Products | - | |
Material | Vinyl | |
Label Type | DANGER EQUIPMENT LOCKED OUT BY. NAME. DEPT. DATE. TIME | |
Label Size | 5.75" L x 3.00" W (146.0mm x 76.2mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.04000 | ¥95.04 |
10 | ¥92.44200 | ¥924.42 |
25 | ¥90.41880 | ¥2,260.47 |