PSL-DCPLRE-C | |
---|---|
DigiKey Part Number | 298-PSL-DCPLRE-C-ND |
Manufacturer | |
Manufacturer Product Number | PSL-DCPLRE-C |
Description | WIRE MANAGEMENT CONNECTOR 100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector RJ45 Plug Lock-In Device For RJ45 Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | RJ45 Plug Lock-In Device | |
For Use With/Related Products | RJ45 Plugs | |
Features | 1=100pcs, Additional Devices, Tool Included, Keys (5pcs) | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,491.76000 | ¥4,491.76 |
10 | ¥4,355.63500 | ¥43,556.35 |
25 | ¥4,219.51960 | ¥105,487.99 |