PSL-BG | |
---|---|
DigiKey Part Number | 298-23217-ND |
Manufacturer | |
Manufacturer Product Number | PSL-BG |
Description | SAFETY TOOL BAG 18.00 W X 11.00 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Tool Bag | |
For Use With/Related Products | Tools | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,196.66000 | ¥1,196.66 |