PSCBRN-L | |
---|---|
DigiKey Part Number | 298-15582-ND |
Manufacturer | |
Manufacturer Product Number | PSCBRN-L |
Description | CONN INLINE 4-12 AWG CRIMP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 4-12 AWG Brown |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 4-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Brown | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |
10 | ¥16.77300 | ¥167.73 |
25 | ¥16.30800 | ¥407.70 |
50 | ¥15.84000 | ¥792.00 |
100 | ¥15.37450 | ¥1,537.45 |
500 | ¥14.90884 | ¥7,454.42 |
1,000 | ¥14.44293 | ¥14,442.93 |