PSCB-6Y | |
---|---|
DigiKey Part Number | 298-15581-ND |
Manufacturer | |
Manufacturer Product Number | PSCB-6Y |
Description | LABEL SELF LAMINATING WHITE 10PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 6.00" (25.4mm x 152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 6.00" (25.4mm x 152.4mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥386.58000 | ¥386.58 |
10 | ¥375.86700 | ¥3,758.67 |
25 | ¥365.12800 | ¥9,128.20 |
50 | ¥354.39000 | ¥17,719.50 |
100 | ¥343.65050 | ¥34,365.05 |
500 | ¥332.91178 | ¥166,455.89 |