PSCB-12Y | |
---|---|
DigiKey Part Number | 298-15578-ND |
Manufacturer | |
Manufacturer Product Number | PSCB-12Y |
Description | WRITE-ON SELF-LAM WIRE MARKER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.50" W x 1.50" L (12.7mm x 38.1mm); Cable O.D. 0.20" ~ 0.28" (5.1mm ~ 7.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.50" W x 1.50" L (12.7mm x 38.1mm); Cable O.D. 0.20" ~ 0.28" (5.1mm ~ 7.1mm) | |
Color | White | |
Material | Vinyl Film | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 66°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥271.79000 | ¥271.79 |
10 | ¥265.81500 | ¥2,658.15 |