PP2S-S10-C | |
---|---|
DigiKey Part Number | 298-15566-ND |
Manufacturer | |
Manufacturer Product Number | PP2S-S10-C |
Description | CABLE TIE HLDR MULT SCRW #10 NAT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder Natural Screw, #10 (M5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multiple Opening | |
Mounting Type | Screw, #10 (M5) | |
Size / Dimension | 1.06" L x 0.72" W x 4.60" H (26.9mm x 18.3mm x 116.8mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.24000 | ¥16.24 |
10 | ¥15.84600 | ¥158.46 |
25 | ¥15.43840 | ¥385.96 |
50 | ¥15.03020 | ¥751.51 |
100 | ¥14.62460 | ¥1,462.46 |
500 | ¥14.21812 | ¥7,109.06 |
1,000 | ¥13.40565 | ¥13,405.65 |