PN18-4R-3K | |
---|---|
DigiKey Part Number | 298-20477-2-ND - Tape & Reel (TR) 298-20477-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PN18-4R-3K |
Description | CONN RING CIRC 18-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.800" (20.32mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥4.52400 | ¥45.24 |
25 | ¥4.42000 | ¥110.50 |
50 | ¥4.31840 | ¥215.92 |
100 | ¥4.21570 | ¥421.57 |
500 | ¥4.11294 | ¥2,056.47 |
1,000 | ¥3.80451 | ¥3,804.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.80448 | ¥11,413.44 |
6,000 | ¥3.59884 | ¥21,593.04 |
15,000 | ¥3.39318 | ¥50,897.70 |
30,000 | ¥3.18754 | ¥95,626.20 |