PN12-10HDR-2K | |
---|---|
DigiKey Part Number | 298-PN12-10HDR-2KTR-ND - Tape & Reel (TR) 298-PN12-10HDR-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PN12-10HDR-2K |
Description | CONN RING CIRC 12-16AWG #10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 12-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.380" (9.65mm) | |
Length - Overall | 1.050" (26.67mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Insulation | Insulated | |
Features | Heavy Duty, Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.230" (5.84mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥7.02800 | ¥70.28 |
25 | ¥6.86000 | ¥171.50 |
50 | ¥6.69420 | ¥334.71 |
100 | ¥6.35930 | ¥635.93 |
500 | ¥6.19168 | ¥3,095.84 |
1,000 | ¥5.68964 | ¥5,689.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.68968 | ¥11,379.36 |
6,000 | ¥5.35498 | ¥32,129.88 |
10,000 | ¥5.18764 | ¥51,876.40 |