PMDR-6 | |
---|---|
DigiKey Part Number | 298-1290-ND |
Manufacturer | |
Manufacturer Product Number | PMDR-6 |
Description | WIRE MARKER TAPE WHITE 8'ROLL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Tape White Polyester |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Roll | |
Part Status | Active | |
Type | Wire Marker, Tape | |
Size | - | |
Cable Diameter | Cut to Desired Diameter | |
Legend | 6 | |
Color | White | |
Material | Polyester | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.72000 | ¥40.72 |
10 | ¥39.62200 | ¥396.22 |
30 | ¥38.52233 | ¥1,155.67 |
50 | ¥37.42180 | ¥1,871.09 |
100 | ¥36.32160 | ¥3,632.16 |
500 | ¥35.22106 | ¥17,610.53 |
1,000 | ¥34.12035 | ¥34,120.35 |