PLT1M-C3 | |
---|---|
DigiKey Part Number | 298-13788-ND |
Manufacturer | |
Manufacturer Product Number | PLT1M-C3 |
Description | CBL TIE LOCKING ORG 18LBS 3.9" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Orange 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLT1M-C3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.87" (22.10mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.325' (99.06mm, 3.90") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Orange | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1.93400 | ¥193.40 |
1,000 | ¥1.90070 | ¥1,900.70 |
5,000 | ¥1.84543 | ¥9,227.15 |
10,000 | ¥1.76808 | ¥17,680.80 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/673/443/PLT%20SERIES%20NATURAL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/016/423/MFG_PLT1M-C1_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/373/806/PLT-Series_Wht_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/667/154/MFG_PLT%20Series_Tel%20Gray_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/661/176/PLT%20Series_Red_tmb.jpg)