PLM1M-M10 | |
---|---|
DigiKey Part Number | 298-20098-ND |
Manufacturer | |
Manufacturer Product Number | PLM1M-M10 |
Description | MARKER TIE WHITE 18LBS 3.9" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie White 0.75" (19.05mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Marker Strap/Flag Tie | |
Length - Approximate | 4" | |
Bundle Diameter | 0.75" (19.05mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.325' (99.06mm, 3.90") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Write-On Area | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.55105 | ¥2,551.05 |
5,000 | ¥2.47691 | ¥12,384.55 |
10,000 | ¥2.37310 | ¥23,731.00 |
50,000 | ¥2.29894 | ¥114,947.00 |
100,000 | ¥2.25444 | ¥225,444.00 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/652/371/PLM1M%20SERIES%20NATURAL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/455/136/MFG_PLM1M-M1_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/835/818/MFG_PLM1M-M2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/280/334/MFG_PLM1M-M3_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/761/537/MFG_PLM1M-M4Y_tmb.jpg)