PLF1MC-M | |
---|---|
DigiKey Part Number | 298-22919-ND |
Manufacturer | |
Manufacturer Product Number | PLF1MC-M |
Description | MARKER TIE NATURAL 18LBS 4.3" |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Natural 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Marker Strap/Flag Tie | |
Length - Approximate | 4.25" | |
Bundle Diameter | 0.87" (22.10mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.358' (109.12mm, 4.30") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Write-On Area | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)