PLF1MA-M4Y | |
---|---|
DigiKey Part Number | 298-13735-ND |
Manufacturer | |
Manufacturer Product Number | PLF1MA-M4Y |
Description | MARKER TIE YELLOW 18LBS 5.1" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Yellow 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLF1MA-M4Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Marker Strap/Flag Tie | |
Length - Approximate | 5" | |
Bundle Diameter | 0.87" (22.10mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.425' (129.54mm, 5.10") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Write-On Area | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Yellow | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.86720 | ¥3,867.20 |
5,000 | ¥3.75145 | ¥18,757.25 |
10,000 | ¥3.63566 | ¥36,356.60 |
50,000 | ¥3.51987 | ¥175,993.50 |
100,000 | ¥3.40409 | ¥340,409.00 |