PH18-8R-Q | |
---|---|
DigiKey Part Number | 298-15387-ND |
Manufacturer | |
Manufacturer Product Number | PH18-8R-Q |
Description | CONN RING CIRC 18-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | - | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 1.080" (27.43mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated with Heat Shrink | |
Features | Brazed Seam | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Polyolefin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.47000 | ¥18.47 |
10 | ¥17.21600 | ¥172.16 |
25 | ¥16.73160 | ¥418.29 |
50 | ¥16.37040 | ¥818.52 |
100 | ¥16.01730 | ¥1,601.73 |
250 | ¥15.56184 | ¥3,890.46 |
500 | ¥15.22558 | ¥7,612.79 |
1,000 | ¥14.89628 | ¥14,896.28 |
2,500 | ¥14.47126 | ¥36,178.15 |