PH14-38R-Q | |
---|---|
DigiKey Part Number | 298-15382-ND |
Manufacturer | |
Manufacturer Product Number | PH14-38R-Q |
Description | CONN RING CIRC 14-16AWG #3/8 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | - | |
Width - Outer Edges | 0.530" (13.46mm) | |
Length - Overall | 1.240" (31.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated with Heat Shrink | |
Features | Brazed Seam | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.190" (4.83mm) | |
Material - Insulation | Polyolefin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.72000 | ¥18.72 |
10 | ¥18.23400 | ¥182.34 |
25 | ¥17.72680 | ¥443.17 |
50 | ¥17.22080 | ¥861.04 |
100 | ¥16.71520 | ¥1,671.52 |
500 | ¥16.20828 | ¥8,104.14 |
1,000 | ¥15.70183 | ¥15,701.83 |