PESW-AA-11Y | |
---|---|
DigiKey Part Number | 298-20071-ND |
Manufacturer | |
Manufacturer Product Number | PESW-AA-11Y |
Description | LBL ESD WARN 0.3" BLK/YL 1=80PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed, Printable (Thermal Transfer) | |
Language | - | |
Applications | Electrical | |
Application Specifics | Attention: Static Sensitive (ESD) | |
Arrangement | Symbol Only | |
Legend (Text) | - | |
Legend (Symbol Only) | Warning | |
Color - Background | Black | |
Color - Legend | Yellow | |
Length | 0.300" (7.62mm) | |
Width | 0.350" (8.89mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Triangle | |
Features | - | |
Ratings | - | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.04000 | ¥61.04 |
10 | ¥59.38500 | ¥593.85 |
30 | ¥57.73267 | ¥1,731.98 |
50 | ¥56.08400 | ¥2,804.20 |
100 | ¥54.43500 | ¥5,443.50 |
500 | ¥52.78522 | ¥26,392.61 |
1,000 | ¥51.13572 | ¥51,135.72 |