PCSB250-3-6Y | |
---|---|
DigiKey Part Number | 298-15354-ND |
Manufacturer | |
Manufacturer Product Number | PCSB250-3-6Y |
Description | CONN INLINE TAP 250 MCM-10 AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Tap Connector Screw 250MCM (kcmil)-10 AWG Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Tap | |
Number of Wire Entries | 3 | |
Termination | Screw | |
Wire Gauge | 250MCM (kcmil)-10 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Clear | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥339.06000 | ¥339.06 |
10 | ¥329.65600 | ¥3,296.56 |
25 | ¥320.23840 | ¥8,005.96 |
50 | ¥310.81820 | ¥15,540.91 |
100 | ¥301.40000 | ¥30,140.00 |
500 | ¥291.98088 | ¥145,990.44 |