PCSB2/0-3S-6Y | |
---|---|
DigiKey Part Number | 298-15350-ND |
Manufacturer | |
Manufacturer Product Number | PCSB2/0-3S-6Y |
Description | CONN INLINE TAP 2/0-14 AWG SCREW |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Tap Connector Screw 2/0-14 AWG Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Tap | |
Number of Wire Entries | 3 | |
Termination | Screw | |
Wire Gauge | 2/0-14 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Clear | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥253.93000 | ¥253.93 |
10 | ¥246.88500 | ¥2,468.85 |
25 | ¥239.83480 | ¥5,995.87 |
50 | ¥232.77920 | ¥11,638.96 |
100 | ¥225.72530 | ¥22,572.53 |
500 | ¥218.67126 | ¥109,335.63 |