PBMS-H25-M | |
---|---|
DigiKey Part Number | 298-15214-ND |
Manufacturer | |
Manufacturer Product Number | PBMS-H25-M |
Description | CABLE TIE HLDR SNGLE BUTTON MNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Push In - Reverse Snap Lock |
Datasheet | Datasheet |
EDA/CAD Models | PBMS-H25-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Push In - Reverse Snap Lock | |
Size / Dimension | 0.42" Dia x 0.40" H (10.7mm x 10.2mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.71500 | ¥37.15 |
25 | ¥3.63160 | ¥90.79 |
50 | ¥3.54500 | ¥177.25 |
100 | ¥3.46080 | ¥346.08 |
500 | ¥3.37686 | ¥1,688.43 |
1,000 | ¥3.12352 | ¥3,123.52 |