P18-38R-C | |
---|---|
DigiKey Part Number | 298-15151-ND |
Manufacturer | |
Manufacturer Product Number | P18-38R-C |
Description | CONN RING CIRC 18-22AWG #3/8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.530" (13.46mm) | |
Length - Overall | 1.000" (25.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.81100 | ¥48.11 |
25 | ¥4.69920 | ¥117.48 |
50 | ¥4.58600 | ¥229.30 |
100 | ¥4.35610 | ¥435.61 |
500 | ¥4.24152 | ¥2,120.76 |
1,000 | ¥3.89760 | ¥3,897.60 |