P14-4R-M | |
---|---|
DigiKey Part Number | 298-15128-ND |
Manufacturer | |
Manufacturer Product Number | P14-4R-M |
Description | CONN RING CIRC 14-18AWG #4 CRIMP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.620" (15.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.34000 | ¥23.40 |
25 | ¥2.28880 | ¥57.22 |
50 | ¥2.23640 | ¥111.82 |
100 | ¥2.18380 | ¥218.38 |
500 | ¥2.13208 | ¥1,066.04 |
1,000 | ¥2.02807 | ¥2,028.07 |