P14-10RHT6-C | |
---|---|
DigiKey Part Number | 298-15123-ND |
Manufacturer | |
Manufacturer Product Number | P14-10RHT6-C |
Description | CONN RING CIRC 14-18AWG #10 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.710" (18.03mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥6.07500 | ¥60.75 |
25 | ¥5.92760 | ¥148.19 |
50 | ¥5.78300 | ¥289.15 |
100 | ¥5.49400 | ¥549.40 |
500 | ¥5.34902 | ¥2,674.51 |
1,000 | ¥4.91537 | ¥4,915.37 |