P12PF | |
---|---|
DigiKey Part Number | P12PF-ND |
Manufacturer | |
Manufacturer Product Number | P12PF |
Description | CBL CLIP CONDUIT BLACK STUD MNT |
Customer Reference | |
Detailed Description | Cable Clip, Conduit Black Stud Mount, Hammer On 0.500" ~ 0.750" (12.70mm ~ 19.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clip, Conduit | |
Type Attributes | Push-Fit | |
Opening Size | 0.500" ~ 0.750" (12.70mm ~ 19.05mm) | |
Mounting Type | Stud Mount, Hammer On | |
Material | Metal | |
Color | Black | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | 1/4" | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 1.375" (34.93mm) | |
Base Product Number |