P110PC4-XY | |
---|---|
DigiKey Part Number | P110PC4-XY-ND |
Manufacturer | |
Manufacturer Product Number | P110PC4-XY |
Description | CONN WRG BLOCK 4 PAIR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pair Modular Wiring Block Connector 110 Punch Down |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 110 Punch Down | |
Length - Overall | 2.010" (51.05mm) | |
Width - Overall | - | |
Depth - Overall | 0.35" (8.80mm) | |
Mounting Type | Cable | |
Mounting Feature | - | |
Features | - | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Performance | Cat 5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥87.47800 | ¥874.78 |