P110JTW-X | |
---|---|
DigiKey Part Number | 298-16320-ND |
Manufacturer | |
Manufacturer Product Number | P110JTW-X |
Description | CONN JUMPER ELECTRIC IVORY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Connector Wiring Block Jumper Electric Ivory |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jumper | |
Color | Electric Ivory | |
Mounting Type | - | |
Housing Material | Polycarbonate (PC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥313.78000 | ¥313.78 |
10 | ¥305.02400 | ¥3,050.24 |
30 | ¥296.31000 | ¥8,889.30 |
50 | ¥287.59620 | ¥14,379.81 |
100 | ¥278.88070 | ¥27,888.07 |
500 | ¥270.16560 | ¥135,082.80 |