P110JT-X | |
---|---|
DigiKey Part Number | P110JT-X-ND |
Manufacturer | |
Manufacturer Product Number | P110JT-X |
Description | CONN JUMPER ELECTRIC IVORY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Wiring Block Jumper Electric Ivory |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jumper | |
Color | Electric Ivory | |
Mounting Type | - | |
Housing Material | Polycarbonate (PC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥183.01400 | ¥1,830.14 |