P110CB5-XY | |
---|---|
DigiKey Part Number | 298-16319-ND |
Manufacturer | |
Manufacturer Product Number | P110CB5-XY |
Description | CONN WRG BLOCK 5 PAIR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 Pair Modular Wiring Block Connector 110 Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 110 Block | |
Pair Number | 5 | |
Length - Overall | 1.50" (38.0mm) | |
Width - Overall | - | |
Depth - Overall | - | |
Mounting Type | Wall/Backboard | |
Mounting Feature | - | |
Features | - | |
Color | Electric Ivory | |
Housing Material | Polycarbonate (PC) | |
Performance | Cat 5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.49000 | ¥16.49 |
10 | ¥16.07600 | ¥160.76 |
30 | ¥15.62800 | ¥468.84 |
50 | ¥15.17980 | ¥758.99 |
100 | ¥14.73430 | ¥1,473.43 |
500 | ¥14.28748 | ¥7,143.74 |
1,000 | ¥13.84100 | ¥13,841.00 |