P110B100R4WJY | |
---|---|
DigiKey Part Number | P110B100R4WJY-ND |
Manufacturer | |
Manufacturer Product Number | P110B100R4WJY |
Description | CONN WRG BLOCK 100PR SCREW HOLES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Pair Modular Wiring Block Connector Screw Holes Rack Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Rack Mount | |
Pair Number | 100 | |
Length - Overall | 19.00" (482.6mm) | |
Width - Overall | 6.97" (177.0mm) | |
Depth - Overall | 3.19" (81.10mm) | |
Mounting Type | Screw | |
Mounting Feature | Screw Holes | |
Features | - | |
Color | Beige | |
Housing Material | - | |
Performance | Cat 5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,902.74000 | ¥1,902.74 |
10 | ¥1,848.36900 | ¥18,483.69 |
25 | ¥1,794.00160 | ¥44,850.04 |
50 | ¥1,739.63800 | ¥86,981.90 |
100 | ¥1,685.27520 | ¥168,527.52 |